Draper 94848 XP1000 VDE Screwdriver and Pliers Set (6 Piece)

MPN
94848
Brand
Draper
EAN-13
5059482031304
Order Code
92-2543
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £48.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 18 in stock

Expert quality XP1000®, selection of essential electricians' tools. Screwdrivers feature patented dual-layer insulated sheaths, which make any damage highly visible. Ergonomic soft grip bi-material handle allows free spinning in the palm of your hand to quickly tighten screws, but also allows transfer of torque when needed. Designed with flat sides to prevent them from rolling. Precision-machined tips for exact fit to prevent screw damage. The pliers are manufactured from premium steel forged in Germany. Induction-hardened jaws provide ultimate effortless clean cutting and long-term performance.

A two-part bi-material ergonomic soft grip handle and horns prevent slipping onto live conductors and are individually tested to 10kV, suitable for working on live circuits of 1kV AC and 1.5kV DC.


  • Draper Expert XP1000® quality
    Safe on live circuits of 1kV AC, 1.5kV DC
  • Pliers forged in Germany
  • Easy and comfortable to use with soft grip handle
  • Effortless clean cutting and long-term performance
  • Lifetime Warranty

Contents:

  • 2 x Plain slot screwdrivers: 3.0 x 100mm, 4.0 x 100mm
  • 2 x PZ TYPE screwdrivers: No.1 x 80mm, No.2 x 100mm
  • 1 x Side cutter and wire stripper 160mm
  • 1 x Combination pliers 180mm

Number of Pieces 6
Lifetime Warranty Yes
Pliers forged in Germany

Reviews

Be the first to submit a review

Trustpilot