Draper 94779 Stainless-Steel/Inox Metal Cutting Disc, 115 x 1 x 22.23mm

MPN
94779
Brand
Draper
EAN-13
5059482030970
Order Code
92-5133
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £1.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Flat cutting disc designed for fast straight cutting of stainless-steel (inox).

Also suitable for use on other metal working applications including steel, structural steel and sheet metal.

Manufactured from premium quality aluminium oxide, which has been resin bonded and reinforced with fibreglass to improve the strength and performance of the disc.

Ultra-thin 1mm disc for rapid efficient cutting.

The bore has a stainless-steel ring to allow the cutting disc to be safely mounted onto the machine.

Compatible with 115mm angle grinders with a 22.23mm bore.

Manufactured to EN12413 standards.

  • Blade diameter: 115mm
  • Blade thickness: 1mm
  • Disc bore size: 22.23mm
  • Cutting speed: 80m/s
  • Maximum speed: 13300rpm
  • Profile: Type 41
  • Certification: EN12413
Type Cutting Discs
Diameter 115mm
Bore Size 22.23mm
Quantity 1
Profile Type 41

Reviews

Be the first to submit a review

Trustpilot