Draper 94771 Metal Cutting Discs, 115 x 1 x 22.23mm (Pack of 10)

MPN
94771
Brand
Draper
EAN-13
5059482030901
Order Code
92-5126
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £8.95
10+ £8.02
50+ £7.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 382 in stock

Flat cutting discs designed for fast straight cutting in various metalworking applications, including steel, structural steel and sheet metal.

Manufactured from premium-quality aluminium oxide that has been resin bonded and reinforced with fibreglass to improve the strength and performance of the disc.

The bore has a stainless-steel ring to allow the cutting disc to be safely mounted onto the machine.

Compatible with 115mm grinders with a 22.23mm bore.

Supplied as ten discs in a convenient storage tin.

Type Cutting Discs
Diameter 115mm
Bore Size 22.23mm
Quantity 10

Reviews

Be the first to submit a review

Trustpilot