Draper 94658 Metal Cutting Discs, 50 x 1.5 x 10mm (Pack of 10)

MPN
94658
Brand
Draper
EAN-13
5059482030857
Order Code
92-5121
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £7.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 161 in stock

Flat cutting discs designed for fast straight cutting in various metalworking applications, including steel, structural steel and sheet metal.

Manufactured from premium-quality aluminium oxide that has been resin bonded and reinforced with fibreglass to improve the strength and performance of the disc.

The bore has a stainless-steel ring to allow the cutting disc to be safely mounted onto the machine.

Compatible with 50mm grinders and cut-off tools with a 10mm bore.

  • Diameter: 50mm
  • Thickness: 1.5mm
  • Bore: 10mm
  • Cutting speed: 63m/s
  • Maximum speed: 24,000rpm
  • Profile: T-41
  • Certification: EN12413
  • Approved Abrasive Wheel Marking Code: A60TBF
  • Weight: 0.0075kg
Type Cutting Discs
Bore Size 10mm
Quantity 10

Reviews

Be the first to submit a review

Trustpilot