Draper 94642 XP1000 VDE Multi-Purpose Pliers 225mm

MPN
94642
Brand
Draper
EAN-13
5059482030741
Order Code
92-2541
Country of Origin
Turkey
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £42.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Expert quality XP1000®, manufactured from premium steel. Featuring many features in one tool for the electrician on site, including features for cutting cables, wire stripping notches (0.75–4.0mm) terminal crimping (0.75, 1.0, 1.5, 2.5, 4.0mm), pattress screws shearing 3.5mm and 4.0mm panel screws. Long nose for grabbing and looping wires. A two-part bi-material ergonomic soft grip handle allows maximum grip and user comfort, and horns prevent slipping onto live conductors. Tested to 10kV, these pliers are suitable for working on live circuits of 1kV AC and 1.5kV DC.
  • Draper Expert XP1000® quality
  • Certified for use on live circuits of 1kV AC and 1.5kV DC
  • Cable cutting, wire stripping, crimping, pattress screw shearing & wire looping
  • Effortless clean cutting, with wire stripping notches for 0.75 to 4.0mm wires
  • Easy and comfortable to use with soft grip handle
  • Lifetime Warranty
Type VDE Pliers
VDE/1000V Approved Yes
Lifetime Warranty Yes
Material Forged Steel
Overall Length 225mm

Reviews

Be the first to submit a review

Trustpilot