Draper 94640 XP1000 VDE Water Pump Pliers 250mm

MPN
94640
Brand
Draper
EAN-13
5059482030734
Order Code
92-2540
Country of Origin
Turkey
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Expert quality XP1000®, manufactured from premium steel. Induction-hardened jaws provide better gripping performance, featuring multi-position adjustment and 'no-nip' handles.

A two-part bi-material ergonomic soft grip handle allows maximum grip and user comfort, and horns prevent slipping onto live conductors.

Tested to 10kV, these pliers are suitable for working on live circuits of 1kV AC and 1.5kV DC. Maximum cutting capacity: 1.8mm.


  • Draper Expert XP1000® quality
  • Certified for use on live circuits of 1kV AC and 1.5kV DC
  • Easy and comfortable to use with soft grip handle
  • Multi position joint and 'no-nip' feature
Type VDE Water Pump Pliers
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Length 250mm
Lifetime Warranty Yes

Reviews

Be the first to submit a review

Trustpilot