Draper 94638 XP1000 VDE Wire Strippers 160mm

MPN
94638
Brand
Draper
EAN-13
5059482030710
Order Code
92-2537
Country of Origin
Turkey
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £26.11 £19.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockContact us for additional stock

Expert quality XP1000®, manufactured from premium steel forged in Germany. Induction-hardened jaws and precision ground edges for stripping wires. A threaded screw allows accurate setting of depth for stripping wires.

The precision-machined pivot pins allow smooth one-handed operation with minimum play for ease of use. Two part bi-material ergonomic soft grip handle allows maximum grip and user comfort, and horns prevent slipping onto live conductors.

Tested to 10kV, these pliers are suitable for working on live circuits of 1kV AC and 1.5kV DC. Maximum stripping capacity: 10mm.


  • Draper Expert XP1000® quality
  • Certified for use on live circuits of 1kV AC and 1.5kV DC
  • Forged in Germany
  • Easy and comfortable to use with soft grip handle
  • Lifetime Warranty
Type VDE Wire Strippers
Stripping Range 10mm
Length 160mm
Lifetime Warranty Yes
Material Forged Steel

Reviews

Be the first to submit a review

Trustpilot