Draper 94631 XP1000 VDE Hi-Leverage Side Cutter 160mm

MPN
94631
Brand
Draper
EAN-13
5059482030659
Order Code
92-2525
Country of Origin
Turkey
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    160mm 180mm 200mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £26.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 92 in stock

Expert quality XP1000®, manufactured from premium steel forged in Germany. Induction-hardened jaws provide ultimate effortless clean cutting and long-term performance.

The off-centred precision-machined pivot pins not only allow a smooth one-handed operation and minimum play for ease of use, but increase the ease of cutting harder wires. Two part bi-material ergonomic soft grip handle allows maximum grip and user comfort, and horns prevent slipping onto live conductors.

Tested to 10kV, these pliers are suitable for working on live circuits of 1kV AC and 1.5kV DC. Maximum cutting capacity: 2.0mm


  • Draper Expert XP1000® quality
  • Safe on live circuits of 1kV AC and 1.5kV DC
  • Forged in Germany
  • Easy and comfortable to use with soft grip handle
  • Effortless clean cutting and long-term performance
  • Lifetime Warranty
Type VDE Side Cutter
ESD Safe No
Length 160mm
VDE Safe Yes
Lifetime Warranty Yes
Material Forged steel
Maximum Cutting Capacity 2mm

Reviews

Be the first to submit a review

Trustpilot