XP1000 VDE Hi-Leverage Side Cutter 160mm

Draper Brand: Draper
Expert quality XP1000®, manufactured from premium steel forged in Germany. Induction-hardened jaws provide ultimate effortless clean cutting and long-term performance. The off-centred precision-machined pivot pins not only allow a smooth one-handed operation and minimum play for ease of use, but increases the ease of cutting harder wires. Two part bi-material ergonomic soft grip handle allows maximum grip and user comfort, and horns prevent slipping onto live conductors. Tested to 10,000V, these pliers are suitable for working on live circuits of 1,000V AC and 1,500V DC.
Description Image Product Buy Pricing (Ex VAT) Length Maximum Cutting Capacity Type ESD Safe VDE Safe Lifetime Warranty Material
Draper 94631 XP1000 VDE Hi-Leverage Side Cutter 160mm
Draper 94631 XP1000 VDE Hi-Leverage Side Cutter 160mm
Standard range
Order code: 92-2525
MPN: 94631

Despatched within 3 working days - 92 in stock
1+ £26.21
Price per unit Ex VAT
160mm 2mm VDE Side Cutter No Yes Yes Forged steel
Draper 94632 XP1000 VDE Hi-Leverage Side Cutter 180mm
Draper 94632 XP1000 VDE Hi-Leverage Side Cutter 180mm
Standard range
Order code: 92-2527
MPN: 94632

Despatched within 3 working days - 3 in stock
1+ £28.30
Price per unit Ex VAT
180mm 2mm VDE Side Cutter No Yes Yes Forged steel
Draper 94634 XP1000 VDE Hi-Leverage Side Cutter 200mm
Draper 94634 XP1000 VDE Hi-Leverage Side Cutter 200mm
Standard range
Order code: 92-2529
MPN: 94634

Despatched within 3 working days - 29 in stock
1+ £26.91
Price per unit Ex VAT
200mm VDE Side Cutter No Yes Yes Forged steel

Trustpilot