Draper 94606 XP1000 VDE Cable Shears 170mm

MPN
94606
Brand
Draper
EAN-13
5059482030567
Order Code
92-2511
Country of Origin
Turkey
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 7 in stock

Expert quality XP1000®, manufactured from premium steel forged in Germany. Induction-hardened jaws provide ultimate effortless clean cutting and long-term performance. The precision-machined pivot pins allow smooth one-handed operation with minimum play for ease of use. Curved parrot beak jaws pull the cable for a clean cut. Two part bi-material ergonomic soft grip handle allows maximum grip and user comfort, and horns prevent slipping onto live conductors. Tested to 10kV, these pliers are suitable for working on live circuits of 1kV AC and 1.5kV DC. Maximum cutting capacity: 15mm.

  • Draper Expert XP1000® quality
  • Safe on live circuits of 1kVAC and 1.5kV DC
  • Easy and comfortable to use with soft grip handle
  • Effortless clean cutting and long-term performance
  • Lifetime Warranty
Type VDE cable cutters
ESD Safe No
VDE Safe Yes
Life ime WarrantyBR
Lifetime WarrantyBR
Lifetime Warranty Yes
Material Forged steel
Maximum Cutting Capacity 15mm
Overall Length 170mm

Reviews

Be the first to submit a review

Trustpilot