Draper 94520 COB LED Light-Magnetic Back&Hanging Hk 3W 200 LM Grn 3xAA Batt Inc

MPN
94520
Brand
Draper
EAN-13
5059482030437
Order Code
92-5112
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
12+ £5.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 12
Despatched within 3 working days - 10 in stock

Ultra-bright COB LED work light producing 200 Lumens of light.

Simple on/off push button operation for ease of use.

Fitted with a useful hang hook and strong magnet on the rear of the lamp for hands free use.

Ideal for working in a garage workshop or anywhere light is limited.

Designed with a comfortable soft grip finish.

Supplied with 3 x AA batteries.

  • Light type: COB LED
  • Brightness: 200 Lumens
  • Wattage: 3W
  • Power source: 3 x AA batteries (supplied)
  • Weight (net): 105g
  • Dimensions: 210 x 45 x 40mm

Reviews

Be the first to submit a review

Trustpilot