Draper 93815 Storm Force® 230V Heat Gun, 2000W - 93815

MPN
93815
Brand
Draper
EAN-13
5010559938155
Order Code
92-5106
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1,545 in stock

The versatility of a heat gun means it’s a must-have tool for the DIY enthusiast, hobbyist and professional tradesperson.

This Storm Force heat gun is perfect for traditional purposes –– stripping paint and wallpaper, welding and bending plastics.

It's also great for other uses, such as thawing frozen pipes and getting rid of dents in cars.

The heat gun has two heat settings (350 or 550 degrees) and two airflow settings (300 or 500L/min).

A resettable thermal cut-out switches off the heat gun if it overheats, and the tool comes with a 2m rubber cable.

A four-piece nozzle set is also included, with surface, reflector and concentrator nozzles to enable a range of tasks, including heating paint in a wooden frame while deflecting heat away from the glass.

  • Airflow volume: 300, 500L/min
  • Heat settings: 350, 550°
  • Voltage: 230V
  • Wattage: 2,000W
  • Weight: 0.235kg
Type Heat Gun
Wattage 2000W
Corded / Cordless Corded

Reviews

Be the first to submit a review

Trustpilot