Draper 92624 230V Random Orbit Sander, 125mm, 450W - 92624

MPN
92624
Brand
Draper
EAN-13
5010559926244
Order Code
92-5085
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £41.00 £34.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 53 in stock

This variable speed random orbit sander is ideal for achieving an ultra-smooth finish on almost any project.

It features a comfortable multi-grip handle designed to reduce hand fatigue.

The hook and loop base pad enables quick and easy changing of sanding discs measuring 125mm.

There is a dust extraction facility and collection box to keep mess to a minimum.

The sander is supplied with three sanding sheets: 60, 80 and 120 grit.

  • Voltage: 230V
  • Power: 450W
  • Speed: 6,000––13,000O/min
  • Oscillation: 2mm
  • Backing pad: Hook & loop
  • Pad size: 125mm
  • Weight: 2.1kg
Oscillation 2mm

Reviews

Be the first to submit a review

Trustpilot