Draper 92239 D20 20V Twin Battery Charger

MPN
92239
Brand
Draper
EAN-13
5010559922390
Order Code
91-7953
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £31.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 29 in stock

Features: Part of the D20 series, Charges two batteries simultaneously, 1.8m cable, Suitable for 2.0Ah, 3.0Ah, 4.0Ah and 5.0Ah D20 batteries. D20 interchangeable battery system allows you to combine one battery with any of the tools within the D20 series.

  • Battery D20 20V Li-ion
  • Amperage 3.5A
  • Charging times 2Ah 30 mins
  • Charging times 3Ah 50 mins
  • Charging times 4Ah 60 mins
  • Charging times 5Ah 75 mins
  • Weight 0.68kg
Type Charger
Amp rage 3.5A

Reviews

Be the first to submit a review

Trustpilot