Draper 89998 19mm Extra Long Flat Wood Bit

MPN
89998
Brand
Draper
EAN-13
5010559899982
Order Code
91-5823
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

    13mm 16mm 19mm 22mm 25mm
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £5.40 £5.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 53 in stock

A extra long flat wood drill bit made from high carbon steel that has been hardened and tempered.


  • Diameter: 19mm
  • Shank diameter 6mm
  • For use with power drills
  • Draper type 89998
Diameter 19mm
Length 400mm
Material Suitability Wood

Reviews

Be the first to submit a review

Trustpilot