Draper 89518 Storm Force® 20V 1/2 Mid-Torque. Impact Wrench (400Nm) - Bare

MPN
89518
Brand
Draper
EAN-13
5010559895182
Order Code
92-0267
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £71.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Features: Part of the Draper Storm Force 20V Power Interchange series, 5 - speed settings with variable speed trigger switch, Forward/reverse feature with electric brake, LED worklight, Battery level indicator, Batteries and chargers are available separately. Draper Storm Force® 20V interchangeable battery system allows you to combine one battery with any of the tools within the 20V Storm Force series (not compatible with Draper Storm Force® 10.8V).

  • Battery 20V Stormforce Li-ion
  • Impact Rate 0-3200bpm
  • No load speed 0-2300rpm
  • Max Torque 400Nm
  • Variable speed Yes
  • Square Drive 1/2"
  • Batteries Per Item Sold separately
  • Charger Type Sold separately
  • Supplied in Case No
  • Weight 1.87kg
Type Impact Drivers and Wrenches

Reviews

Be the first to submit a review

Trustpilot