Draper 89512 Storm Force® 20V SDS+ Rotary Hammer Drill - Bare

MPN
89512
Brand
Draper
EAN-13
5010559895120
Order Code
92-0268
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £57.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Features: Part of the Draper Storm Force 20V Power Interchange series, 2 functions - Drill, Hammer, Variable speed, Rear hand grip, LED worklight, Batteries and chargers are available separately. Draper Storm Force® 20V interchangeable battery system allows you to combine one battery with any of the tools within the 20V Storm Force series (not compatible with Draper Storm Force® 10.8V).

  • Battery 20V Stormforce Li-ion
  • No Load Speed 0-900rpm
  • Impact Force 1.1 Joules
  • Impact Rate 0-5,000bpm
  • Chuck Capacity 13mm
  • Drilling capacity masonry 10mm
  • Drilling capacity wood 16mm
  • Drilling capacity steel 8mm
  • Batteries Per Item Sold separately
  • Charger Type Sold separately
  • Supplied in Case No
  • Weight 1.3kg
Type SDS+ drill

Reviews

Be the first to submit a review

Trustpilot