Draper 88988 Distance Measure/stud Detector with Laser Pointer

MPN
88988
Brand
Draper
EAN-13
5010559889884
Order Code
91-3798
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £44.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

This handy instrument has an easy-to-read LCD display for measurements and audio function when studs in walls are detected. Built-in calculator works out areas, volumes, metre/feet conversions. Distance range 600mm to 15M (2 - 50ft). Detects studs up to 19mm. Laser class IIA pointer. Powered by a PP3 battery (sold separately). Display packed.


Type Distance meter
Measurement Range 0 - 15m
Range 15m

Reviews

Be the first to submit a review

Trustpilot