Draper 87737 10W COB LED Rechargeable Work Light - 750 Lm

MPN
87737
Brand
Draper
EAN-13
5010559877379
Order Code
91-7882
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 300 in stock

10 watt COB rechargeable work light with twin spot and floodlight settings producing a 750 - lumen output. Charged via a micro USB cable and fitted with a standard USB output socket for powering/charging items such as mobile phones. Manufactured from shock - resistant plastic and fitted with support stand. Supplied with a micro USB to USB cable.

  • Wattage 10W
  • Light Type COB LED
  • Lumens 750
  • Light Settings High/Spot/Flood
  • Power Source 3.7V 4.4Ah Li-ion battery
  • Burn Time 5 hours
  • Charging Time 5 hours
Type Rechargable Site Lights
Light Output 750lm
Lumen 750
Lumens 750
Power 10W
Voltage 3.7V

Reviews

Be the first to submit a review

Trustpilot