Draper 86062 Poly Brick Line 18m

Image Representative of Range

Draper 86062 Poly Brick Line 18m

MPN
86062
Brand
Draper
EAN-13
5010559860623
Order Code
86-3624
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 42 in stock

High quality polypropylene brick line.


  • Length 18m
Type Brick line
Colour Orange
Length 18m

Reviews

Be the first to submit a review

Trustpilot