Draper 84708 315mm Contractors Saw (2000W)

MPN
84708
Brand
Draper
EAN-13
5010559847082
Order Code
92-0180
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £335.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 7 in stockBack-order availability date - 09/11/2026

Ideal for workshop use, with the added benefit off being fitted with large rear wheels, perfect for transporting to and from different work sites. The large extension table can be fitted to the side or the rear of the saw for added flexibility. Supplied with: 40T TCT blade, mitre guide, dust extraction hose. push stick and moulded cable and approved plug.

  • Maximum depth of cut at 90° 85mm
  • Maximum depth of cut at 45° 46mm
  • Blade diameter 315mm
  • Bore size 30mm
  • Speed 2950r/min
  • Work table 800 x 550mm
  • Work table extension 800 x 400mm
  • Overall table length (with ext.) 1600mm
  • Weight 54kg
Type Table and Contractors Saws
Bore size 30mm

Reviews

Be the first to submit a review

Trustpilot