Draper 83860 Five Assorted Grit Aluminium Oxide Sanding Discs (150mm)

MPN
83860
Brand
Draper
EAN-13
5010559838608
Order Code
92-0135
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £3.30 £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

For use with Draper bench sander Stock No: 53005 and most 150mm bench type or air tool sanders. Assorted pack comprises 1 x 60, 2 x 80, 1 x 100 and 1 x 120 grit grades.Packed five discs per display pack.

  • Contents:
  • 1 x Magnetic Bit Holder
  • 4 x Cross Slot bits: No.0, No.1, No.2, No.3
  • 6 x PZ type bits: No.0, No.1, No.2 (x 2), No.3 (x 2)
  • 3 x Torq bits: 6, 8, 10
  • 4 x Spanner bits: 4, 6, 8, 10
  • 4 x Tri - wing bits: 1, 2, 3, 4mm
  • 6 x Metric hex bits: 2, 2.5, 3, 4, 5, 6mm
  • 6 x Imperial hext bits: 5/32, 9/64, 1/8, 7/64, 3/32, 5/64
  • 9 x Draper TX - STAR® security bits: T8T, T10T, T15T, T20T, T25T, T27T, T30T, T35T, T40T
Type Sanding Disc
Diameter 150mm
Quantity 5
Grit 120

Reviews

Be the first to submit a review

Trustpilot