Draper 83659 Storm Force Heavy-Duty Electric Stapler/Nailer Kit

MPN
83659
Brand
Draper
EAN-13
5010559836598
Order Code
91-7319
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £42.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 28 in stock

This heavy duty stapler/nailer from the Storm Force range by Draper is fitted with a contact safety mechanism, which prevents accidental firing. The soft grip handle helps prevent user fatigue and the staples/nails can be easily inserted into the magazine.


  • Variable strength impact adjustment dial and anti-jam mechanism
  • Voltage 230V 50Hz
  • Staple capacity 15 to 25mm
  • Nail capacity 15 to 32mm
  • Supplied with 300 x 19mm staples and 100 x 25mm brad nails
  • Weight 1.58kg
  • Manufacturer's part 83659
Type Electric stapler
Staple Size Various
Nail capacity 15 to 32mm
Staple capacity 15 to 25mm

Reviews

Be the first to submit a review

Trustpilot