Draper 82870 Aluminium Oxide Flap Disc, 115 x 22.23mm, 80 Grit

MPN
82870
Brand
Draper
EAN-13
5059482018220
Order Code
92-4967
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £1.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 7 in stock

These premium-quality resin-bonded aluminium oxide flap discs provide durability and fast results.

The strong X-weight polyester-cotton backing allows flexible and fast cutting on medium to high-pressure grinding and finishing applications.

The T-29 conical shape features 15––25 ° angled flaps, ideal for contoured and flat-edged work.

Suitable for sanding, grinding, stock removal and weld preparation of metal, carbon steel, stainless steel, sheet metal, wood and plastic.

Compatible with 115mm angle grinders with a 22.23mm bore.

Type Flap Disc
Diameter 115mm
Bore Size 22.23mm
Quantity 1
Grit 80

Reviews

Be the first to submit a review

Trustpilot