Draper 82394 Magnetic Bit Holder Set (43 Piece)

MPN
82394
Brand
Draper
EAN-13
5010559823949
Order Code
92-0593
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 190 in stock

25mm 1/4" bits manufactured from chrome vanadium steel, hardened and tempered with a sand blasted finish. Bit holder manufactured from zinc alloy steel with chrome plated finish. Supplied in a heavy duty plastic storage case with plastic inlay to hold the bits securely. Display packed

  • Contents:
  • 1 x Magnetic bit holder
  • 11 x Plain slot bits: 3mm (x 2), 4mm (x 2), 5mm (x 2), 6mm (x 3), 7mm (x 2)
  • 9 x Cross slot bits: No.0 (x 2), No.1 (x 2), No.2 (x 3), No.3 (x 2)
  • 9 x PZ Type bits: No.0 (x 2), No.1 (x 2), No.2 (x 3), No.3 (x 2)
  • 5 x Hex bits: 2, 3, 4, 5, 6mm
  • 8 x Draper TX - STAR® bits: T8, T10, T15, T20, T25, T27, T30, T40
Type Bit Sets and Holder

Reviews

Be the first to submit a review

Trustpilot