Draper 82360 Aluminium Oxide Flap Disc, 115 x 22.23mm, 60 Grit

MPN
82360
Brand
Draper
EAN-13
5059482018213
Order Code
92-4961
Country of Origin
China
View Full Product Range (6)
Qty Was Unit Price (Inc VAT)
1+ £1.38 £1.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 117 in stock

These premium-quality resin-bonded aluminium oxide flap discs provide durability and fast results.

The strong X-weight polyester-cotton backing allows flexible and fast cutting on medium to high-pressure grinding and finishing applications.

The T-29 conical shape features 15––25 ° angled flaps, ideal for contoured and flat-edged work.

Suitable for sanding, grinding, stock removal and weld preparation of metal, carbon steel, stainless steel, sheet metal, wood and plastic.

Compatible with 115mm angle grinders with a 22.23mm bore.

Type Flap Disc
Diameter 115mm
Bore Size 22.23mm
Quantity 1
Grit 60

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot