Draper 82351 Zirconium Oxide Flap Disc, 100 x 16mm, 60 Grit

MPN
82351
Brand
Draper
EAN-13
5059482018183
Order Code
92-4958
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £1.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockBack-order availability date - 08/11/2026

These premium-quality resin-bonded zirconium oxide flap discs offer enhanced cutting performance and efficiency.

They have a self-sharpening feature, which increases high stock removal and durability.

The strong X-weight polyester-cotton backing allows flexible and fast cutting on medium to high-pressure grinding and finishing applications.

The T-29 conical shape features 15––25 ° angled flaps, ideal for contoured and flat-edged work.

Suitable for sanding, grinding, stock removal and weld preparation of metal, carbon steel, stainless steel, sheet metal, wood and plastic.

Compatible with 100mm air angle grinders with a 16mm bore.

Type Flap Disc
Bore Size 16mm
Quantity 1
Grit 60

Reviews

Be the first to submit a review

Trustpilot