Draper 82204 Second Fix Draper Venom® Triple Ground 550mm Handsaw

MPN
82204
Brand
Draper
EAN-13
5010559822041
Order Code
91-7263
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 150 in stock

This second fix handsaw from the Draper Venom range has a high quality carbon steel blade and is ideal for use both by the professional tradesman and DIY enthusiasts.

The blade has been hardened, tempered, straightened and stress relieved to ensure its strength and straightness while the triple ground set of the saw tooth delivers a faster cutting performance with optimal sawdust removal with both forward and reverse motions.


  • Ultra-tough lacquer protects blade from corrosion and eases friction when sawing
  • Blade ultrasonically welded to a bespoke ergonomic soft grip handle with a ridge-free finger support for user comfort
  • Blade length 550mm
  • Blade width 1mm
  • Points per inch: 12
  • Manufacturer's part 82204


Length 550mm
Blade Material Carbon steel
Teeth Per Inch 12

Reviews

Be the first to submit a review

Trustpilot