Draper 82099 Storm Force Cordless Hammer Drill With One 18V 1.5Ah Li-ion Battery

Order Code:

91-7324

Brand: Draper MPN: 82099 EAN-13: 5010559820993
  • Country of Origin:
  • View All

Discontinued


The Draper 82099 Storm Force cordless hammer drill is a superior quality, 18V cordless drill delivering the power and endurance essential for a host of professional trades.


  • 18V, 1.5Ah Li-ion battery
  • High-powered 2-speed motor
  • 16 torque settings
  • Integrated work light
  • Soft grip handle
  • Weight 1.7kg
  • Supplied with a 1.5Ah Li-ion battery; one-hour quick charger and a heavy duty carry case
  • Draper type 82099 / CDH20LI(SF)
Voltage 18V
Type Combi drill
Cordless Yes
For Use With Various

Trustpilot