Draper 79205 75 Piece Combination Tap and Die Set Metric and Bsp

MPN
79205
Brand
Draper
EAN-13
5010559792054
Order Code
91-4348
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £96.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 7 in stock

Manufactured from carbon steel. Taps and dies suitable for cleaning and cutting threads on mild steel and aluminium. Supplied with the correct drill bits for tapping. Contents held in plastic insert within steel storage case. Carton packed.


  • 9 metric coarse dies size: 3 x 0.5, 3.5 x 0.6, 4 x 0.7, 4.5 x 0.75, 5 x 0.8, 6 x 1.0, 8 x 1.25, 10 x 1.5 and 12 x 1.75 - 1" O/D
  • 8 metric fine dies size: 2 x 0.25, 3 x 0.35, 4 x 0.5, 5 x 0.5, 6 x 0.75, 8 x 1.0, 10 x 1.25 and 12 x 1.25 - 1" O/D
  • BSP die 1/8" BSP
  • 17 metric taper taps: sizes as dies
  • 17 metric plug taps (bottoming): sizes as dies
  • Taper tap 1/8" BSP
  • Tap wrench-American pattern 1/2" capacity
  • Tap wrench 1/4" capacity
  • Die holder 1" O/D with guide
  • 17 HSS twist drills size: 1.7, 2.5, 2.6, 2.9, 3.3, 3.5, 4.2, 4.5, 5.0, 5.3, 6.8, 7.0, 8.5, 8.8, 10.3, and 10.7mm
  • Screw pitch gauge
  • Screwdriver
Type Tap & die set
Size BSP / metric
Taper tap 1/8" BSP

Reviews

Be the first to submit a review

Trustpilot