Draper 78476 70mm Diameter X3 Round Magnifier

MPN
78476
Brand
Draper
EAN-13
5010559784769
Order Code
86-3204
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.49
10+ £3.96
50+ £3.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 3 weeks

A 70mm diameter x3 round magnifier.


  • Lightweight plastic
  • Ideal for engineers, inspection, philatelists, etc.
  • Main lens magnification x3 with inset x6
  • Overall length 180mm
  • Draper type 78476
Type Magnifying glass
Magnification 3x
Illuminated No
Lens Size (Ø) 70 mm
Lightweight plastic
Size 70mm

Questions

*Question functionality currently disabled
Question by: Product code: 86-3204

Q. is the lens plastic?

A. Hi Simon, thank you for your question. The lens is a plastic type.

Reviews

Be the first to submit a review

Trustpilot