Draper 77607 19 x 400mm Octagonal Shank Cold Chisel

MPN
77607
Brand
Draper
EAN-13
5010559776078
Order Code
91-3666
Country of Origin
India
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £8.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 6 in stock

An octagonal-shank cold chisel made from selected steel with polished cutting edge.


  • Tip width: 19mm
  • Length: 400mm
  • Generally in accordance with BS3066:1995
  • Draper type 77607
Type Octagonal chisel
Blade Width 19mm
Blade Material Steel
Number of Pieces 1
Length 400mm

Reviews

Be the first to submit a review

Trustpilot