Draper 75107 Box Section Level with Side View Vial, 1800mm

MPN
75107
Brand
Draper
Order Code
92-4935
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 62 in stock

High quality, Aluminium box section levels with three permanently fixed, shock resistant, acrylic UV resistant vials, one horizontal vial, one vertical and one 45° vials, one with side view vial feature.

Precision milled top and bottom.

Levels are electrostatically epoxy powder coated and baked for maximum protection.

Fitted with shock absorbing end caps.

Accuracy of 0.5mm per 1M = 0.029° in standard position.

Type Level
Length 1800mm

Reviews

Be the first to submit a review

Trustpilot