Draper 75065 Chubby Ratcheting Screwdriver and Bit Set (7 Piece)

MPN
75065
Brand
Draper
EAN-13
5010559750658
Order Code
92-1260
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
24+ £9.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 24
Available to back orderBack order, lead time 5 weeks

Forward and reverse with locking action, 1/4" bit holder and six double - ended bits. Multiples of 24 sets only, Supplied in countertop display.

  • Contents:
  • 1 x ratchet screwdriver with 1/4" magnetic bit holder
  • 3 x plain slot/cross slot bits: 4mm/No.1, 5mm/No.2, 6mm/No.3
  • 3 x hexagonal/PZ TYPE bits: 4mm/No.1, 5mm/No.2, 6mm/No.3
Type Ratchet Screwdrivers
Number of Pieces 7
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Height Safe No
Non Sparking No
Overall Length Various
Tip Size Various

Reviews

Be the first to submit a review

Trustpilot