Draper 71090 230V Turbo Arc Welder (160A)

MPN
71090
Brand
Draper
EAN-13
5010559710904
Order Code
92-0002
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £81.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 29 in stock

Multi - purpose machine Supplied with 1.5M earth clamp, 1.5M welding torch, welding brush and welding mask.Features: Continuous regulation of welding current, Internal cooling fan, Automatic thermal overload protection, Direct fit earth clamp and electrode holder

  • Output amperage range 60 - 160A
  • Phase Single 230V
  • Input current 16A
  • Duty cycle 10% @ 160A
  • Electrode size 1.6mm - 4.0mm
  • Dimensions 470 x 240 x 320mm
  • Weight 14kg
Type Arc Welder
Voltage 230V
Output Current 60-160A
Dimension 470 x 240 x 320mm
Dimensions 470 x 240 x 320mm
Phase Single 230V

Reviews

Be the first to submit a review

Trustpilot