Draper 70867 XP1000 VDE Extra Slim Interchangeable Screwdriver Set (12 Piece)

MPN
70867
Brand
Draper
EAN-13
5010559708673
Order Code
92-2509
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £37.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 241 in stock

Expert quality XP1000®, Slimline interchangeable VDE screwdriver set, containing commonly used screwdriver tipped blades. The insulated sheath is the same diameter as the blade, enabling the tip access to deep-seated screws found in terminals and switchboards.

The handle and blade sleeve is moulded in two pieces, enabling the blades to be fitted deep into the handle ensuring there's no "flashover". Ergonomic soft grip bi-material handle allows free spinning in the palm of your hand to quickly tighten screws, but also allows transfer of torque when needed. Designed with flat sides to prevent them from rolling. Individually tested to 10kV, suitable for working on live circuits of 1kV AC and 1.5kV DC.

The VDE interchangeable blades are made from SVCM steel for added strength and deliver a fast and easy press in auto-lock action with a simple release method. Additional standard and precision screwdriver handles allow complete versatility with one set. Supplied in a convenient canvas roll for secure transportation and storage.


  • Draper Expert XP1000® quality
  • Certified for use on live circuits of 1,000V AC and 1,500V DC
  • Easy access to deep-seated screws
  • Supplied with standard and precision handles for complete versatility
  • Easy and comfortable to use with soft grip handle
  • Lifetime Warranty

Contents:

  • 4 x Plain slot screwdriver blades: 3.5 x 100mm, 4.0 x 100mm, 5.5 x 100mm, 6.5 x 100mm
  • 2 x Cross slot screwdriver blades: No.1 x 80mm, No.2 x 100mm
  • 2 x PZ TYPE screwdriver blades: No.1 x 80mm, No.2 x 100mm
  • 2 x PZ/SL screwdriver blades: No.1 x 80mm, No.2 x 100mm
  • 1 x Insulated screwdriver handle
  • 1 x Insulated precision screwdriver handle

Type VDE Screwdrivers
ESD Safe No
VDE/1000V Approved Yes
Tip Type Various
Height Safe No
Non Sparking No
Overall Length Various
Tip Size Various

Reviews

Be the first to submit a review

Trustpilot