Draper 70526 D20 20V Leaf Blower

MPN
70526
Brand
Draper
EAN-13
5010559705269
Order Code
91-7823
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £80.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Features: Part of the D20 series, 1x 20V lithium-ion battery, D20 battery charger, 2 speed 110 and 210km/h, Extends to 720mm. D20 interchangeable battery system allows you to combine one battery with any of the tools within the D20 series

  • Battery D20 20V Li-ion
  • No-load speed 13000rpm
  • Batteries Per Item 1x 2Ah
  • Charger Type 4A
  • Wind speed 110 and 210 km/h
  • Length 720mm
  • Supplied in Case No
  • Weight (bare tool) 2.2kg
Type Leaf blower
Batteries Per Item 1x 2Ah
Charger Type 4A
Charger type 4a
Weight (bare tool) 2.2kg
Wind speed 110 and 210 km/h

Reviews

Be the first to submit a review

Trustpilot