Draper 70332 12V Impact Driver, 1/4" Hex., 1 x 1.5Ah Battery, 1 x Fast Charger

MPN
70332
Brand
Draper
EAN-13
5059482015762
Order Code
92-4863
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £46.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 4 in stock

Part of the 12V interchangeable multi-tool battery system.

This compact 12V cordless impact driver features a 1/4" hex.

quick release collet, variable speed with an electronic brake and forward/reverse.

It is fitted with an LED worklight and has a battery level indicator.

There is also a handy belt clip.

Supplied inside a blow moulded storage case with 12V 1.5Ah Li-ion battery and charger.

Draper 12V interchangeable battery system allows you to combine one battery with any of the tools within the 12V series.

It is also fully compatible with the Draper Storm Force® 10.8V series.

  • Battery: 12V Li-ion
  • Batteries per item: 1 x 12V 1.5Ah Li-ion battery
  • Charger type: 12V 2A Fast charger
  • Chuck capacity: 1/4"
  • Maximum torque: 80Nm
  • No load speed: 0-2,500r/min
  • Impact rate: 0-3,500bpm
  • Supplied in case: Yes
  • Weight: 975g
Type Cordless impact driver

Reviews

Be the first to submit a review

Trustpilot