Draper 70301 12V Ratchet, 3/8" Sq. Dr., 45Nm (Sold Bare)

MPN
70301
Brand
Draper
EAN-13
5059482015717
Order Code
92-4858
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £35.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 27 in stock

Part of the 12V interchangeable multi-tool battery system.

This 12V 3/8" sq.

dr.

cordless ratchet features forward/reverse, trigger switch with lock, LED worklight and battery charge indicator.

Compact and lightweight design.

12V Li-ion batteries and charger available separately.

Draper 12V interchangeable battery system allows you to combine one battery with any of the tools within the 12V series.

It is also fully compatible with the Draper Storm Force® 10.8V series.

  • Battery: 12V Li-ion
  • Batteries per item: Sold separately
  • Charger type: Sold separately
  • Maximum torque: 45Nm
  • No load speed: 0-250rpm
  • Supplied in case: No
  • Weight: 700g
Type Ratchet
Drive Size 3/8in

Reviews

Be the first to submit a review

Trustpilot