Draper 70299 12V LED Torch, 1W, 90 Lumens (Sold Bare) - 70299

MPN
70299
Brand
Draper
EAN-13
5059482015694
Order Code
92-4857
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £6.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 7 in stock

Part of the 12V interchangeable multi-tool battery system.

This 12V rechargeable LED hand torch is a compact flashlight capable of a maximum output of 90 Lumens from a 45mm diameter LED lens.

12V Li-ion batteries and charger sold separately.

Draper 12V interchangeable battery system allows you to combine one battery with any of the tools within the 12V series.

It is also fully compatible with the Draper Storm Force® 10.8V series.

  • Battery: 12V Li-ion
  • Batteries per item: Sold separately
  • Charger type: Sold separately
  • Light type: LED
  • Lens (diameter): 45mm
  • Brightness: 90 Lumens
  • Power: 1W
  • Rating: IP20
  • Weight: 100g
Brightness 90 Lumens
Rating IP20

Reviews

Be the first to submit a review

Trustpilot