Draper 70297 12V Reciprocating Saw (Sold Bare) Manufacturers P/N - 70297

MPN
70297
Brand
Draper
EAN-13
5059482015670
Order Code
92-4855
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £22.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 9 in stock

Part of the 12V interchangeable multi-tool battery system.

This 12V reciprocating saw has a quick release blade function and features variable speed with electronic brake, safety lock, LED worklight and battery charge indicator.

Compact design and lightweight.

Supplied with a wood and metal cutting blade.

12V Li-ion battery and charger sold separately.

Draper 12V interchangeable battery system allows you to combine one battery with any of the tools within the 12V series.

It is also fully compatible with the Draper Storm Force® 10.8V series.

  • Battery: 12V Li-ion
  • Batteries per item: Sold separately
  • Charger type: Sold separately
  • Cutting capacity: 65mm (wood), 8mm (steel), 50mm (plastic pipe)
  • Stroke length: 14.5mm
  • No load speed: 0-3,000spm
  • Supplied in case: No
  • Weight: 1.1kg
Stroke Length 14.5mm

Reviews

Be the first to submit a review

Trustpilot