Draper 70274 Roller/Bearing Stand, 300mm Manufacturers P/N - 70274

MPN
70274
Brand
Draper
EAN-13
5059482008887
Order Code
92-4849
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 75 in stock

Robust telescopic roller stand for use with bandsaws and planer/thicknesser machines where additional support for sawing long workpieces is required.

Stand head changes between roller and bearings.

Bearings allow additional movement of sheet.


Easy adjust quick-release lock handle for instant height adjustment.

Support height extends from 700-1100mm.

Designed with a wide base for increased stability.

Maximum load capacity 60kg (evenly distributed).

  • Roller dimensions: 300 x 48mm
  • Bearings: 8
  • Stand height (min-max): 700-1100mm
  • Maximum supporting weights: 60kg (at 700mm) and 30kg (at 1100mm)
  • Weight: 5kg
Number of Pieces 1
Bearings 8

Reviews

Be the first to submit a review

Trustpilot