Draper 70273 Roller Stand, 282mm Manufacturers P/N - 70273

MPN
70273
Brand
Draper
EAN-13
5059482008870
Order Code
92-4848
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 53 in stock

Telescopic roller stand for use with bandsaws and planer/thicknesser machines where additional support for sawing long workpieces is required.

Sturdy robust construction.

Easy adjust quick-release lock handle for instant height adjustment.

Support height extends from 670-1060mm.

Designed with a wide base for increased stability.

Maximum load capacity 60kg (evenly distributed).

  • Roller dimensions: 282 x 48mm
  • Stand height (min-max): 670-1060mm
  • Maximum supporting weights: 60kg (at 670mm) and 30kg (at 1060mm)
  • Weight: 4kg
Number of Pieces 1

Reviews

Be the first to submit a review

Trustpilot