Draper 70049 Gasless MIG Inverter Multi-Welder Dti, 120A

MPN
70049
Brand
Draper
EAN-13
5059482015182
Order Code
92-4827
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £154.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 33 in stockBack-order availability date - 26/10/2026

Compact dual-function (MIG flux cored/MMA) gasless welder.

Powerful IGBT inverter technology that is optimised for improved productivity with synergic wire feed operation.

Easy-to-use with simple and immediate one touch setting and digital display.

Minimal spatter providing a perfect welding result.

Lightweight and portable design, with carry handle.

  • Amperage range: 20-120A (MMA), 30-120A (MIG FCW)
  • Power supply: 230V
  • Plug Fitted: NO (16A PLUG REQUIRED)
  • Electrode size: 1.6-3.2mm
  • Welding wire spool size: 1kg
  • Duty cycle: 60% @120A / 100% @92A
  • Dimensions: 335 x 135 x 250mm
  • Weight (net): 6.8kg
  • IGBT Tech: YES
  • Euro Torch Connector/Dinse Type Coupling: 35/50
  • Synergic Wire Feed: YES
  • Suitable for MMA welding: YES
  • DTi: YES
Type MIG welder
Voltage 230V
Output Current 120A
Dimensions 335 x 135 x 250mm

Reviews

Be the first to submit a review

Trustpilot