Draper 70042 Storm Force® MMA Inverter Welder, 120A - 70042

MPN
70042
Brand
Draper
EAN-13
5059482015120
Order Code
92-4821
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £65.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 68 in stock

Draper Storm Force® MMA Inverter Welder has leading functionality including hot start and anti-stick.

This helps ensure excellent ignition and a reliable, smooth and stable arc.

Portable and compact design built in a hard plastic case with shoulder strap.

  • Amperage range: 20-120A
  • Power supply: 230V
  • Plug Fitted: NO (16A PLUG REQUIRED)
  • Duty cycle: 35% @120A / 60% @100A / 100% @ 85A
  • Dimensions: 200 x 95 x 145mm
  • Weight (net): 3kg
  • Carry Handle for Portability: YES
  • Fan Cooled: YES
  • Hot Start: YES
  • Anti-Stick: YES
Type Inverter Welder
Voltage 230V
Output Current 20-120A
Amperage range 20-120A

Reviews

Be the first to submit a review

Trustpilot