Draper 70011 MMA Inverter Welder with TIG-Lift Dti, 200A

MPN
70011
Brand
Draper
EAN-13
5059482015076
Order Code
92-4816
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £146.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 13 in stockBack-order availability date - 26/10/2026

Compact dual-function (MMA/TIG lift) with hot start, arc force and anti-stick.

This helps ensure excellent ignition and a reliable, smooth and stable arc.

Portable and compact design built in a hard case with carry handle.

  • Amperage range 20-200A
  • Power supply 230V
  • Plug Fitted: NO (16A PLUG REQUIRED)
  • Duty cycle 60% @ 200A / 100% @160A
  • Dimensions 340 x 135 x 235mm
  • Weight (net) 5.3kg
  • Carry Handle for Portability: YES
  • Fan Cooled: YES
  • Hot Start: YES
  • Anti-Stick: YES
  • Euro Torch Connector/Dinse Type Coupling: 35/50
  • Arc Force: YES
  • VRD Function: YES
  • DTI: YES
  • TIG-Lift: YES
Type TIG/MMA welder
Voltage 230V
Output Current 200A
Dimensions 340 x 135 x 235mm
Weight (net) 5.3kg

Reviews

Be the first to submit a review

Trustpilot