Draper 69939 ARC Welder, 180A Manufacturers P/N - 69939

MPN
69939
Brand
Draper
EAN-13
5059482015069
Order Code
92-4815
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £84.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 42 in stock

This ARC welder offers high performance with thermal overload protection.

It includes stepless welding control to allow fine adjustment of current.

Robust lightweight construction to make it portable, complete with carry handle.

  • Amperage range: 70-180A
  • Power supply: 230V
  • Plug Fitted: NO (16A PLUG REQUIRED)
  • Duty cycle: 10% @180A / 60% @73A
  • Dimensions: 345 x 180 x 280mm
  • Weight (net): 17.5kg
  • Stepless Current Adjustment: YES
  • Carry Handle for Portability: YES
  • Fan Cooled: YES
  • Thermal overload protection: YES
Type Arc Welder
Voltage 230V
Output Current 70-180A
Amperage range 70-180A
Dimensions 345 x 180 x 280mm

Reviews

Be the first to submit a review

Trustpilot