Draper 67663 Pack of 6 x 60mm Keyed Alike Solid Brass Padlocks

MPN
67663
Brand
Draper
EAN-13
5010559676637
Order Code
91-5047
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Body Width:

    40mm 60mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £83.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 21 in stock

Pack of six solid brass bodied padlocks with identical keys. Hardened steel shackle, mushroom tumblers and special bumper to prevent damage to locked item. Supplied complete with two keys per padlock. Key blanks are available separately. Display packed.

Draper Security Rating: 5


Type Key operated
Body Width 60mm
Material Brass
Locking Mechanism Double bolted locking

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot