Draper 65964 Chuck Guard 60mm For Bench Drills 42641, 43377, 42639 & 42640

MPN
65964
Brand
Draper
EAN-13
5010559659647
Order Code
91-5364
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    Chuck guard Geared chuck
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £24.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 13 in stock

The Draper Chuck Guard 60mm for Bench Drills (91-5368) 42641, (91-5362) 43377, 42639 and 42640 is ideal for the DIY and hobby user alike.


    Specification:
  • Drilling capacity: 19mm
  • Chuck capacity: 3-16mm
  • Collar diameter: 60mm
  • Spindle taper: MT2
  • Speeds (r/min): 16 (120-3000)
  • Swing: 356mm
  • Spindle travel: 80mm
  • Column diameter: 80mm
  • Table size: 290 x 290mm
  • Throat depth: 180mm
  • Base size: 460 x 275mm
  • Height: 1000mm
  • Weight: 86kg
Type Chuck guard
Base Size 460 x 275mm
Drilling Capacity 19mm
Swing 356mm
Throat Depth 180mm

Reviews

Be the first to submit a review

Trustpilot