Draper 370W 230V 5 Speed Floor Standing General Workshop Radial Drill

Draper Brand: Draper

5 speed floor mounted drill complete with 16mm capacity chuck ideal for the maintenance workshop. The radial head allows the drill to be adjusted to any position where space is limited. Powered by a 370W motor offering highly efficient smooth running, it has an adjustable tilting table complete with a rise and fall rack and pinion. Fitted with a BS approved non-rewireable 3 pin moulded plug and cable. Carton packed on pallet.

VDE no-volt switch

    Specification:
  • Drilling capacity: 16mm
  • Chuck capacity: 3-16mm
  • Collar diameter: 60mm
  • Spindle taper: MT2
  • Speeds (r/min): 5 (460-2890)
  • Swing (radial): 840mm
  • Horizontal arm travel: 320mm
  • Spindle travel: 80mm
  • Column diameter: 70mm
  • Table size: 260 x 260mm
  • Throat depth: 380mm
  • Base size: 420 x 250mm
  • Height: 1630mm
  • Weight: 65kg
Description Image Product Buy Pricing (Ex VAT) Type Base Size Drilling Capacity Swing Throat Depth
Draper 45011 MT2 Geared Chuck For Bench Drills 43377, 42638, 42639, 42640
Draper 45011 MT2 Geared Chuck For Bench Drills 43377, 42638, 42639, 42640
Extended range
Order code: 91-5363
MPN: 45011

Available to back orderBack order, lead time 7 days
1+ £69.00
Price per unit Ex VAT
Geared chuck
Draper 65964 Chuck Guard 60mm For Bench Drills 42641, 43377, 42639 & 42640
Draper 65964 Chuck Guard 60mm For Bench Drills 42641, 43377, 42639 & 42640
Standard range
Order code: 91-5364
MPN: 65964

Despatched within 3 working days - 13 in stock
1+ £24.49
Price per unit Ex VAT
Chuck guard 460 x 275mm 19mm 356mm 180mm

Trustpilot